EP3C25U256A7N
vs
EP3C25U256C8NES
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
INTEL CORP
|
ALTERA CORP
|
Package Description |
LEAD FREE, MS-034, FBGA-256
|
FBGA,
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
472.5 MHz
|
472.5 MHz
|
JESD-30 Code |
S-PBGA-B256
|
R-PBGA-B256
|
Length |
17 mm
|
14 mm
|
Number of CLBs |
24624
|
24624
|
Number of Inputs |
156
|
|
Number of Logic Cells |
24624
|
|
Number of Outputs |
156
|
|
Number of Terminals |
256
|
256
|
Operating Temperature-Max |
125 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
24624 CLBS
|
24624 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
FBGA
|
Package Equivalence Code |
BGA256,16X16,32
|
BGA256,16X16,32
|
Package Shape |
SQUARE
|
RECTANGULAR
|
Package Style |
GRID ARRAY
|
GRID ARRAY, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
2.2 mm
|
Supply Voltage-Max |
2.625 V
|
1.25 V
|
Supply Voltage-Min |
2.375 V
|
1.15 V
|
Supply Voltage-Nom |
2.5 V
|
1.2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Temperature Grade |
AUTOMOTIVE
|
OTHER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
0.8 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Width |
17 mm
|
14 mm
|
Base Number Matches |
2
|
2
|
Part Package Code |
|
BGA
|
Pin Count |
|
256
|
JESD-609 Code |
|
e1
|
Terminal Finish |
|
TIN SILVER COPPER
|
|
|
|
Compare EP3C25U256A7N with alternatives
Compare EP3C25U256C8NES with alternatives