EP3C16U484C6N vs EP3C16U484C8 feature comparison

EP3C16U484C6N Intel Corporation

Buy Now Datasheet

EP3C16U484C8 Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-484 19 X 19 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, UFBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Clock Frequency-Max 472.5 MHz 472.5 MHz
JESD-30 Code R-PBGA-B484 R-PBGA-B484
JESD-609 Code e1 e0
Length 19 mm 19 mm
Moisture Sensitivity Level 3 3
Number of CLBs 15408 15408
Number of Inputs 346 346
Number of Logic Cells 15408 15408
Number of Outputs 346 346
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 15408 CLBS 15408 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA FBGA
Package Equivalence Code BGA484,22X22,32 BGA484,22X22,32
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, FINE PITCH GRID ARRAY, FINE PITCH
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 2.2 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 19 mm
Base Number Matches 1 2

Compare EP3C16U484C6N with alternatives

Compare EP3C16U484C8 with alternatives