EP3C16F484A7N vs EP3C16F484C7N feature comparison

EP3C16F484A7N Altera Corporation

Buy Now Datasheet

EP3C16F484C7N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description LEAD FREE, MS-034, FBGA-484 23 X 23 MM, 2.60 MM HEIGHT, 1 MM PITCH, LEAD FREE, FBGA-484
Pin Count 484 484
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Total Weight 2084.3 1665.5
Category CO2 Kg 12.2 12.2
CO2 25428.46 20319.1
Compliance Temperature Grade Automotive: -40C to +125C Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2015/863/EU) RoHS 2 (2015/863/EU)
CAS Accounted for Wt 78 79
CA Prop 65 Presence YES YES
CA Prop 65 CAS Numbers 7440-38-2, 7440-02-0, 7440-41-7 7440-02-0
Conflict Mineral Status DRC Conflict Free Undeterminable DRC Conflict Free Undeterminable
Conflict Mineral Status Source FMD CMRT V3.01
JESD-30 Code S-PBGA-B484 R-PBGA-B484
JESD-609 Code e1 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 15408 15408
Number of Inputs 346 346
Number of Logic Cells 15408 15408
Number of Outputs 346 346
Number of Terminals 484 484
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C
Organization 15408 CLBS 15408 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE RECTANGULAR
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 2.6 mm
Supply Voltage-Max 2.625 V 1.25 V
Supply Voltage-Min 2.375 V 1.15 V
Supply Voltage-Nom 2.5 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 23 mm 23 mm
Base Number Matches 2 2
Pbfree Code Yes
parentfamilyid 1569871
Clock Frequency-Max 472.5 MHz

Compare EP3C16F484C7N with alternatives