EP3C10U256C6N vs EP3C10U256A7N feature comparison

EP3C10U256C6N Altera Corporation

Buy Now Datasheet

EP3C10U256A7N Altera Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 14 X 14 MM, 2.20 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, UFBGA-256 LEAD FREE, MS-034, FBGA-256
Pin Count 256 256
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz
JESD-30 Code R-PBGA-B256 S-PBGA-B256
JESD-609 Code e1 e1
Length 14 mm 17 mm
Moisture Sensitivity Level 3 3
Number of CLBs 10320 10320
Number of Inputs 182 182
Number of Logic Cells 10320 10320
Number of Outputs 182 182
Number of Terminals 256 256
Operating Temperature-Max 85 °C 125 °C
Operating Temperature-Min -40 °C
Organization 10320 CLBS 10320 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FBGA BGA
Package Equivalence Code BGA256,16X16,32 BGA256,16X16,32
Package Shape RECTANGULAR SQUARE
Package Style GRID ARRAY, FINE PITCH GRID ARRAY
Peak Reflow Temperature (Cel) 260 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.2 mm 3.5 mm
Supply Voltage-Max 1.25 V 2.625 V
Supply Voltage-Min 1.15 V 2.375 V
Supply Voltage-Nom 1.2 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER AUTOMOTIVE
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 30
Width 14 mm 17 mm
Base Number Matches 2 2

Compare EP3C10U256C6N with alternatives

Compare EP3C10U256A7N with alternatives