EP3C10U256C6 vs EP3C10U256A7 feature comparison

EP3C10U256C6 Altera Corporation

Buy Now Datasheet

EP3C10U256A7 Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description 14 X 14 MM, 0.80 MM PITCH, UBGA-256 14 X 14 MM, 0.80 MM PITCH, UBGA-256
Pin Count 256
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 472.5 MHz
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0
Length 14 mm 14 mm
Moisture Sensitivity Level 3
Number of CLBs 10320 10320
Number of Inputs 182 182
Number of Logic Cells 10320 10320
Number of Outputs 182 182
Number of Terminals 256 256
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 10320 CLBS 10320 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFBGA LFBGA
Package Equivalence Code BGA256,16X16,32 BGA256,16X16,32
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE, FINE PITCH GRID ARRAY, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 235
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.5 mm 1.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 0.8 mm 0.8 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 14 mm 14 mm
Base Number Matches 2 2

Compare EP3C10U256C6 with alternatives