EP330-15CN vs EP330-25IN feature comparison

EP330-15CN Texas Instruments

Buy Now Datasheet

EP330-25IN Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TEXAS INSTRUMENTS INC ROCHESTER ELECTRONICS LLC
Package Description DIP, DIP20,.3 DIP,
Reach Compliance Code not_compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 55.6 MHz 28.5 MHz
JESD-30 Code R-PDIP-T20 R-PDIP-T20
Length 24.325 mm 24.325 mm
Number of Dedicated Inputs 9 9
Number of I/O Lines 8 8
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 72
Number of Terminals 20 20
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 9 DEDICATED INPUTS, 8 I/O 9 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code DIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programmable Logic Type OT PLD OT PLD
Propagation Delay 16 ns 26 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare EP330-15CN with alternatives

Compare EP330-25IN with alternatives