EP320DI vs EP330-12CN feature comparison

EP320DI Altera Corporation

Buy Now Datasheet

EP330-12CN Rochester Electronics LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ALTERA CORP ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description WDIP, DIP20,.3 DIP,
Pin Count 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 MACROCELLS; SHARED INPUT/CLOCK 8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
Architecture PAL-TYPE
Clock Frequency-Max 30.3 MHz 71.4 MHz
JESD-30 Code R-GDIP-T20 R-PDIP-T20
JESD-609 Code e0 e0
Length 24.003 mm 24.325 mm
Number of Dedicated Inputs 9 9
Number of I/O Lines 8 8
Number of Inputs 18
Number of Outputs 8
Number of Product Terms 72
Number of Terminals 20 20
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 9 DEDICATED INPUTS, 8 I/O 9 DEDICATED INPUTS, 8 I/O
Output Function MACROCELL MACROCELL
Package Body Material CERAMIC, GLASS-SEALED PLASTIC/EPOXY
Package Code WDIP DIP
Package Equivalence Code DIP20,.3 DIP20,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE, WINDOW IN-LINE
Peak Reflow Temperature (Cel) 220
Programmable Logic Type UV PLD OT PLD
Propagation Delay 45 ns 13 ns
Qualification Status Not Qualified
Seated Height-Max 4.826 mm 5.08 mm
Supply Voltage-Max 5.5 V 5.25 V
Supply Voltage-Min 4.5 V 4.75 V
Supply Voltage-Nom 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Width 7.62 mm 7.62 mm
Base Number Matches 1 2

Compare EP320DI with alternatives

Compare EP330-12CN with alternatives