EP2SGX90EF1152I4N vs EP2SGX90EF1152C4N feature comparison

EP2SGX90EF1152I4N Altera Corporation

Buy Now Datasheet

EP2SGX90EF1152C4N Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description LEAD FREE, MS-034AAR-1, FBGA-1152 LEAD FREE, MS-034AAR-1, FBGA-1152
Pin Count 1152
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
Combinatorial Delay of a CLB-Max 5.117 ns 5.117 ns
JESD-30 Code S-PBGA-B1152 S-PBGA-B1152
JESD-609 Code e1 e1
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of CLBs 90960 90960
Number of Inputs 558 558
Number of Logic Cells 90960 90960
Number of Outputs 558 558
Number of Terminals 1152 1152
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 90960 CLBS 90960 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1152,34X34,40 BGA1152,34X34,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 2 2
ECCN Code 3A991

Compare EP2SGX90EF1152I4N with alternatives

Compare EP2SGX90EF1152C4N with alternatives