EP2SGX90EF1152C4
vs
EP2SGX90EF1152C4N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
MS-034AAR-1, FBGA-1152
LEAD FREE, MS-034AAR-1, FBGA-1152
Pin Count
1152
1152
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
717 MHz
717 MHz
Combinatorial Delay of a CLB-Max
5.117 ns
5.117 ns
JESD-30 Code
S-PBGA-B1152
S-PBGA-B1152
JESD-609 Code
e0
e1
Length
35 mm
35 mm
Moisture Sensitivity Level
3
3
Number of CLBs
90960
90960
Number of Inputs
558
558
Number of Logic Cells
90960
90960
Number of Outputs
558
558
Number of Terminals
1152
1152
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
90960 CLBS
90960 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1152,34X34,40
BGA1152,34X34,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
35 mm
35 mm
Base Number Matches
2
2
Compare EP2SGX90EF1152C4 with alternatives
Compare EP2SGX90EF1152C4N with alternatives