EP2SGX60DF780I3N
vs
EP2SGX60CF780I4N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780
Pin Count
780
780
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
622.08 MHz
622.08 MHz
Combinatorial Delay of a CLB-Max
2.99 ns
3.337 ns
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e1
e1
Length
29 mm
29 mm
Number of CLBs
60440
60440
Number of Inputs
364
364
Number of Logic Cells
60440
60440
Number of Outputs
364
364
Number of Terminals
780
780
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
60440 CLBS
60440 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
245
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
Tin/Silver/Copper (Sn/Ag/Cu)
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
40
40
Width
29 mm
29 mm
Base Number Matches
1
2
Compare EP2SGX60DF780I3N with alternatives
Compare EP2SGX60CF780I4N with alternatives