EP2SGX30DF780I3N vs EP2SGX30DF780C3 feature comparison

EP2SGX30DF780I3N Intel Corporation

Buy Now Datasheet

EP2SGX30DF780C3 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 29 X 29 MM, 1 MM PITCH, LEAD FREE, FBGA-780 29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 622.08 MHz 717 MHz
Combinatorial Delay of a CLB-Max 2.99 ns 4.45 ns
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e1 e0
Length 29 mm 29 mm
Number of CLBs 33880 33880
Number of Inputs 361 361
Number of Logic Cells 33380 33880
Number of Outputs 361 361
Number of Terminals 780 780
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C
Organization 33880 CLBS 33880 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 780
Moisture Sensitivity Level 3
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EP2SGX30DF780I3N with alternatives

Compare EP2SGX30DF780C3 with alternatives