EP2SGX30DF780C4
vs
EP2SGX30CF780C5N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
parentfamilyid
1569888
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
29 X 29 MM, 1 MM PITCH, MS-034AAM-1, FBGA-780
29 X 29 MM, 1 MM PITCH, LEAD FREE, MS-034AAM-1, FBGA-780
Pin Count
780
780
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Total Weight
7729.3
Category CO2 Kg
12.2
CO2
94297.45999999999
Compliance Temperature Grade
Commercial Extended: +0C to +85C
Candidate List Date
2024-01-23
SVHC Over MCV
7439-92-1
CAS Accounted for Wt
80
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-02-0, 7439-92-1, 1333-86-4
Conflict Mineral Status
DRC Conflict Free Undeterminable
Conflict Mineral Status Source
CMRT V3.01
Clock Frequency-Max
717 MHz
640 MHz
Combinatorial Delay of a CLB-Max
5.117 ns
5.962 ns
JESD-30 Code
S-PBGA-B780
S-PBGA-B780
JESD-609 Code
e0
e1
Length
29 mm
29 mm
Moisture Sensitivity Level
3
3
Number of CLBs
33880
33880
Number of Inputs
361
361
Number of Logic Cells
33880
33880
Number of Outputs
361
361
Number of Terminals
780
780
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
33880 CLBS
33880 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA780,28X28,40
BGA780,28X28,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
245
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
30
Width
29 mm
29 mm
Base Number Matches
2
1
Compare EP2SGX30DF780C4 with alternatives
Compare EP2SGX30CF780C5N with alternatives