EP2S180F1508I4N vs EP2S180F1508C4 feature comparison

EP2S180F1508I4N Altera Corporation

Buy Now Datasheet

EP2S180F1508C4 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA1508,39X39,40 40 X 40 MM, 1 MM PITCH, FBGA-1508
Pin Count 1508 1508
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz 717 MHz
Combinatorial Delay of a CLB-Max 5.117 ns 5.117 ns
JESD-30 Code S-PBGA-B1508 S-PBGA-B1508
JESD-609 Code e1 e0
Length 40 mm 40 mm
Moisture Sensitivity Level 4 4
Number of CLBs 8970 71760
Number of Inputs 1170 1170
Number of Logic Cells 179400 179400
Number of Outputs 1162 1162
Number of Terminals 1508 1508
Operating Temperature-Max 100 °C 85 °C
Operating Temperature-Min -40 °C
Organization 8970 CLBS 71760 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1508,39X39,40 BGA1508,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish Tin/Silver/Copper (Sn/Ag/Cu) TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30 20
Width 40 mm 40 mm
Base Number Matches 1 2

Compare EP2S180F1508I4N with alternatives

Compare EP2S180F1508C4 with alternatives