EP2S180F1508C5 vs EP2S180F1508C3N feature comparison

EP2S180F1508C5 Altera Corporation

Buy Now Datasheet

EP2S180F1508C3N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 40 X 40 MM, 1 MM PITCH, FBGA-1508 BGA, BGA1508,39X39,40
Pin Count 1508 1508
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 640 MHz 717 MHz
Combinatorial Delay of a CLB-Max 5.962 ns 4.672 ns
JESD-30 Code S-PBGA-B1508 S-PBGA-B1508
JESD-609 Code e0 e1
Length 40 mm 40 mm
Moisture Sensitivity Level 4 4
Number of CLBs 71760 8970
Number of Inputs 1170 1170
Number of Logic Cells 179400 179400
Number of Outputs 1162 1162
Number of Terminals 1508 1508
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 71760 CLBS 8970 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1508,39X39,40 BGA1508,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220 245
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20 30
Width 40 mm 40 mm
Base Number Matches 2 2

Compare EP2S180F1508C5 with alternatives

Compare EP2S180F1508C3N with alternatives