EP2S130F780I4N vs EP2S130F780I5 feature comparison

EP2S130F780I4N Altera Corporation

Buy Now Datasheet

EP2S130F780I5 Altera Corporation

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA780,28X28,40 BGA, BGA780,28X28,40
Pin Count 780 780
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 717 MHz
Combinatorial Delay of a CLB-Max 5.117 ns
JESD-30 Code S-PBGA-B780 S-PBGA-B780
JESD-609 Code e1 e0
Length 29 mm 29 mm
Moisture Sensitivity Level 3 3
Number of CLBs 6627 7047
Number of Inputs 534 534
Number of Logic Cells 132540 132540
Number of Outputs 526 526
Number of Terminals 780 780
Operating Temperature-Max 100 °C
Operating Temperature-Min -40 °C
Organization 6627 CLBS 7047 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA780,28X28,40 BGA780,28X28,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 245 220
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 29 mm 29 mm
Base Number Matches 1 1

Compare EP2S130F780I4N with alternatives

Compare EP2S130F780I5 with alternatives