EP2S130F1508I4
vs
EP2S130F1508C4
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
40 X 40 MM, 1 MM PITCH, FBGA-1508
40 X 40 MM, 1 MM PITCH, FBGA-1508
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Clock Frequency-Max
717 MHz
717 MHz
Combinatorial Delay of a CLB-Max
5.117 ns
5.117 ns
JESD-30 Code
S-PBGA-B1508
S-PBGA-B1508
JESD-609 Code
e0
e0
Length
40 mm
40 mm
Moisture Sensitivity Level
3
3
Number of CLBs
53016
53016
Number of Inputs
1126
1126
Number of Logic Cells
132540
132540
Number of Outputs
1118
1118
Number of Terminals
1508
1508
Operating Temperature-Max
100 °C
85 °C
Operating Temperature-Min
-40 °C
Organization
53016 CLBS
53016 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1508,39X39,40
BGA1508,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
OTHER
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
40 mm
40 mm
Base Number Matches
2
2
Compare EP2S130F1508I4 with alternatives
Compare EP2S130F1508C4 with alternatives