EP2S130F1508C4
vs
EP2S130F1508C4N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Obsolete
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
40 X 40 MM, 1 MM PITCH, FBGA-1508
40 X 40 MM, 1 MM PITCH, FBGA-1508
Pin Count
1508
Reach Compliance Code
not_compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Clock Frequency-Max
717 MHz
717 MHz
Combinatorial Delay of a CLB-Max
5.117 ns
5.117 ns
JESD-30 Code
S-PBGA-B1508
S-PBGA-B1508
JESD-609 Code
e0
e1
Length
40 mm
40 mm
Moisture Sensitivity Level
3
3
Number of CLBs
53016
53016
Number of Inputs
1126
1126
Number of Logic Cells
132540
132540
Number of Outputs
1118
1118
Number of Terminals
1508
1508
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
53016 CLBS
53016 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1508,39X39,40
BGA1508,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
20
Width
40 mm
40 mm
Base Number Matches
2
1
Compare EP2S130F1508C4 with alternatives
Compare EP2S130F1508C4N with alternatives