EP2C8F256I6 vs EP2C8F256C6N feature comparison

EP2C8F256I6 Intel Corporation

Buy Now Datasheet

EP2C8F256C6N Intel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FBGA-256 LEAD FREE, FBGA-256
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature ALSO REQUIRES 3.3 SUPPLY ALSO REQUIRES 3.3 SUPPLY
JESD-30 Code S-PBGA-B256 S-PBGA-B256
JESD-609 Code e0 e1
Length 17 mm 17 mm
Number of CLBs 540 516
Number of Inputs 182 182
Number of Logic Cells 8256 8256
Number of Outputs 174 174
Number of Terminals 256 256
Organization 540 CLBS 516 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA256,16X16,40 BGA256,16X16,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.55 mm 1.55 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 17 mm 17 mm
Base Number Matches 2 2
Samacsys Manufacturer Intel
Clock Frequency-Max 500 MHz
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min
Temperature Grade OTHER

Compare EP2C8F256I6 with alternatives

Compare EP2C8F256C6N with alternatives