EP2C50F484C7 vs EP2C50F484I6 feature comparison

EP2C50F484C7 Intel Corporation

Buy Now Datasheet

EP2C50F484I6 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description FBGA-484 FBGA-484
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel
Additional Feature ALSO REQUIRES 3.3 SUPPLY ALSO REQUIRES 3.3 SUPPLY
Clock Frequency-Max 450 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e0 e0
Length 23 mm 23 mm
Moisture Sensitivity Level 3
Number of CLBs 3158 3182
Number of Inputs 294 294
Number of Logic Cells 50528 50528
Number of Outputs 278 278
Number of Terminals 484 484
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 3158 CLBS 3182 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 23 mm 23 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 484
Category CO2 Kg 12.2
Candidate List Date 2016-06-20
Conflict Mineral Status DRC Conflict Free Undeterminable
Conflict Mineral Status Source CMRT V3.01

Compare EP2C50F484C7 with alternatives

Compare EP2C50F484I6 with alternatives