EP2C35U484I7
vs
EP2C35F484C6N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
FBGA-484
LEAD FREE, FBGA-484
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Category CO2 Kg
12.2
12.2
Candidate List Date
2015-06-15
Conflict Mineral Status
DRC Conflict Free Undeterminable
DRC Conflict Free
Conflict Mineral Status Source
CMRT V6.31
CMRT V4.01b
Additional Feature
ALSO REQUIRES 3.3 SUPPLY
ALSO REQUIRES 3.3 SUPPLY
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e0
e1
Length
23 mm
23 mm
Number of CLBs
2100
2076
Number of Inputs
322
322
Number of Logic Cells
33216
33216
Number of Outputs
306
306
Number of Terminals
484
484
Organization
2100 CLBS
2076 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
2
2
Pbfree Code
Yes
parentfamilyid
1569870
Part Package Code
BGA
Pin Count
484
Total Weight
2084.3
CO2
25428.46
Compliance Temperature Grade
Commercial Extended: +0C to +85C
EU RoHS Version
RoHS 2 (2015/863/EU)
CAS Accounted for Wt
78
CA Prop 65 Presence
YES
CA Prop 65 CAS Numbers
7440-38-2, 7440-02-0, 7440-41-7
Clock Frequency-Max
500 MHz
Moisture Sensitivity Level
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
Peak Reflow Temperature (Cel)
260
Temperature Grade
OTHER
Time@Peak Reflow Temperature-Max (s)
30
Compare EP2C35U484I7 with alternatives
Compare EP2C35F484C6N with alternatives