EP2C35U484I6N
vs
EP2C35F484I6N
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ALTERA CORP
INTEL CORP
Part Package Code
BGA
Package Description
BGA, BGA484,22X22,40
LEAD FREE, FBGA-484
Pin Count
484
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Additional Feature
ALSO REQUIRES 3.3 SUPPLY
ALSO REQUIRES 3.3 SUPPLY
JESD-30 Code
S-PBGA-B484
S-PBGA-B484
JESD-609 Code
e1
e1
Length
23 mm
23 mm
Number of CLBs
2100
2100
Number of Inputs
322
322
Number of Logic Cells
33216
33216
Number of Outputs
306
306
Number of Terminals
484
484
Organization
2100 CLBS
2100 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA484,22X22,40
BGA484,22X22,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.6 mm
2.6 mm
Supply Voltage-Max
1.25 V
1.25 V
Supply Voltage-Min
1.15 V
1.15 V
Supply Voltage-Nom
1.2 V
1.2 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER COPPER
Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
23 mm
23 mm
Base Number Matches
2
2
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare EP2C35U484I6N with alternatives
Compare EP2C35F484I6N with alternatives