EP2C35F484C7N vs EP2C35F484C7N feature comparison

EP2C35F484C7N Altera Corporation

Buy Now Datasheet

EP2C35F484C7N Intel Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description LEAD FREE, FBGA-484 LEAD FREE, FBGA-484
Pin Count 484
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Samacsys Manufacturer Intel Intel
Additional Feature ALSO REQUIRES 3.3 SUPPLY ALSO REQUIRES 3.3 SUPPLY
Clock Frequency-Max 450 MHz 450 MHz
JESD-30 Code S-PBGA-B484 S-PBGA-B484
JESD-609 Code e1 e1
Length 23 mm 23 mm
Moisture Sensitivity Level 3 3
Number of CLBs 2076 2076
Number of Inputs 322 322
Number of Logic Cells 33216 33216
Number of Outputs 306 306
Number of Terminals 484 484
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 2076 CLBS 2076 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA484,22X22,40 BGA484,22X22,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 260
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.6 mm 2.6 mm
Supply Voltage-Max 1.25 V 1.25 V
Supply Voltage-Min 1.15 V 1.15 V
Supply Voltage-Nom 1.2 V 1.2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 23 mm 23 mm
Base Number Matches 1 1
ECCN Code 3A991

Compare EP2C35F484C7N with alternatives

Compare EP2C35F484C7N with alternatives