EP2AGZ350HF40C3
vs
EP2AGZ350HF40I3N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Package Description
,
BGA, BGA1517,39X39,40
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-609 Code
e0
e1
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Base Number Matches
2
2
Part Package Code
BGA
Pin Count
1517
Clock Frequency-Max
500 MHz
JESD-30 Code
S-PBGA-B1517
Length
40 mm
Number of Inputs
734
Number of Logic Cells
348500
Number of Outputs
734
Number of Terminals
1517
Operating Temperature-Max
100 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
BGA
Package Equivalence Code
BGA1517,39X39,40
Package Shape
SQUARE
Package Style
GRID ARRAY
Qualification Status
Not Qualified
Seated Height-Max
3.4 mm
Supply Voltage-Max
0.93 V
Supply Voltage-Min
0.87 V
Supply Voltage-Nom
0.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
BALL
Terminal Pitch
1 mm
Terminal Position
BOTTOM
Width
40 mm
Compare EP2AGZ350HF40C3 with alternatives
Compare EP2AGZ350HF40I3N with alternatives