EP2AGZ225HF40C3N vs EP2AGZ225HF40C4 feature comparison

EP2AGZ225HF40C3N Intel Corporation

Buy Now Datasheet

EP2AGZ225HF40C4 Altera Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 40 X 40 MM, LEAD FREE, MS-034, FBGA-1517 ,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 500 MHz
JESD-30 Code S-PBGA-B1517
JESD-609 Code e1 e0
Length 40 mm
Number of Inputs 734
Number of Logic Cells 224000
Number of Outputs 734
Number of Terminals 1517
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 8960 CLBS
Package Body Material PLASTIC/EPOXY
Package Code HBGA
Package Equivalence Code BGA1517,39X39,40
Package Shape SQUARE
Package Style GRID ARRAY, HEAT SINK/SLUG
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified
Seated Height-Max 3.5 mm
Supply Voltage-Max 0.93 V
Supply Voltage-Min 0.87 V
Supply Voltage-Nom 0.9 V
Surface Mount YES
Technology CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL
Terminal Pitch 1 mm
Terminal Position BOTTOM
Width 40 mm
Base Number Matches 1 2
Pbfree Code No

Compare EP2AGZ225HF40C3N with alternatives

Compare EP2AGZ225HF40C4 with alternatives