EP2AGX45DF25C6
vs
EP2AGX45DF25C6N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B572
S-PBGA-B572
Length
25 mm
25 mm
Number of Inputs
252
252
Number of Logic Cells
42959
42959
Number of Outputs
252
252
Number of Terminals
572
572
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
1805 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
HBGA
Package Equivalence Code
BGA572,24X24,40
BGA572,24X24,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY, HEAT SINK/SLUG
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
2.2 mm
2.2 mm
Supply Voltage-Max
0.93 V
0.93 V
Supply Voltage-Min
0.87 V
0.87 V
Supply Voltage-Nom
0.9 V
0.9 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
30
Width
25 mm
25 mm
Base Number Matches
4
1
Pbfree Code
Yes
Part Package Code
BGA
Package Description
25 X 25 MM, LEAD FREE, MS-034, FBGA-572
Pin Count
572
Clock Frequency-Max
500 MHz
JESD-609 Code
e1
Moisture Sensitivity Level
3
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
Compare EP2AGX45DF25C6 with alternatives
Compare EP2AGX45DF25C6N with alternatives