EP2AGX45DF25C6
vs
EP2AGX45DF25C5N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Reach Compliance Code |
compliant
|
not_compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PBGA-B572
|
S-PBGA-B572
|
Number of Inputs |
252
|
260
|
Number of Logic Cells |
42959
|
42959
|
Number of Outputs |
252
|
260
|
Number of Terminals |
572
|
572
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
1805 CLBS
|
1805 CLBS
|
Package Body Material |
PLASTIC
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
HBGA
|
Package Equivalence Code |
BGA572,24X24,40
|
BGA572,24X24,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY, HEAT SINK/SLUG
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
260
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
0.93 V
|
0.93 V
|
Supply Voltage-Min |
0.87 V
|
0.87 V
|
Supply Voltage-Nom |
0.9 V
|
0.9 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
30
|
Base Number Matches |
4
|
1
|
Package Description |
|
25 X 25 MM, LEAD FREE, MS-034, FBGA-572
|
Samacsys Manufacturer |
|
Intel
|
Clock Frequency-Max |
|
500 MHz
|
JESD-609 Code |
|
e1
|
Length |
|
25 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
1805
|
Seated Height-Max |
|
2.2 mm
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
Tin/Silver/Copper (Sn/Ag/Cu)
|
Width |
|
25 mm
|
|
|
|
Compare EP2AGX45DF25C6 with alternatives
Compare EP2AGX45DF25C5N with alternatives