EP20K60EFC324-3N vs EP20K60EFC324-2 feature comparison

EP20K60EFC324-3N Intel Corporation

Buy Now Datasheet

EP20K60EFC324-2 Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description FINE LINE, BGA-324 FINE LINE, BGA-324
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks 4 Weeks
kg CO2e/kg 11.5 11.5
Average Weight (mg) 1790.65 1790.65
CO2e (mg) 20592.475 20592.475
Category CO2 Kg 11.5 11.5
Compliance Temperature Grade Commercial Extended: +0C to +85C Commercial Extended: +0C to +85C
EU RoHS Version RoHS 2 (2011/65/EU)
Candidate List Date 2015-06-15 2015-06-15
EFUP e
Clock Frequency-Max 160 MHz 160 MHz
JESD-30 Code S-PBGA-B324 S-PBGA-B324
JESD-609 Code e1 e0
Length 19 mm 19 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 196 196
Number of Inputs 188 188
Number of Logic Cells 2560 2560
Number of Outputs 188 188
Number of Terminals 324 324
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 196 I/O 4 DEDICATED INPUTS, 196 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA324,18X18,40 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 3.56 ns 2.41 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 19 mm 19 mm
Base Number Matches 1 4

Compare EP20K60EFC324-3N with alternatives

Compare EP20K60EFC324-2 with alternatives