EP20K400EFC672-1 vs EP20K400EFC672-2XN feature comparison

EP20K400EFC672-1 Altera Corporation

Buy Now Datasheet

EP20K400EFC672-2XN Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description FINE LINE, BGA-672 BGA,
Pin Count 672
Reach Compliance Code not_compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 160 MHz 160 MHz
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e0 e1
Length 27 mm 27 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 488 488
Number of Inputs 480
Number of Logic Cells 16640
Number of Outputs 480
Number of Terminals 672 672
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 488 I/O 4 DEDICATED INPUTS, 488 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 1.57 ns 1.83 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 27 mm 27 mm
Base Number Matches 2 2

Compare EP20K400EFC672-1 with alternatives

Compare EP20K400EFC672-2XN with alternatives