EP20K400CF672I-8 vs EP20K400CF672C8N feature comparison

EP20K400CF672I-8 Altera Corporation

Buy Now Datasheet

EP20K400CF672C8N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 27 X 27 MM, 1 MM PITCH, FBGA-672 BGA,
Pin Count 672 672
Reach Compliance Code compliant compliant
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e0 e1
Length 27 mm 27 mm
Number of Dedicated Inputs 4 4
Number of I/O Lines 488 488
Number of Terminals 672 672
Organization 4 DEDICATED INPUTS, 488 I/O 4 DEDICATED INPUTS, 488 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Peak Reflow Temperature (Cel) 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 1.78 ns 1.78 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 30
Width 27 mm 27 mm
Base Number Matches 1 2
ECCN Code 3A991.D
HTS Code 8542.39.00.01
Moisture Sensitivity Level 3
Operating Temperature-Max 85 °C
Operating Temperature-Min
Package Equivalence Code BGA672,26X26,40
Temperature Grade OTHER

Compare EP20K400CF672I-8 with alternatives

Compare EP20K400CF672C8N with alternatives