EP20K400CF672C9N
vs
EP20K400CF672I8
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
BGA,
BGA, BGA672,26X26,40
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e1
e0
Length
27 mm
27 mm
Number of Dedicated Inputs
4
4
Number of I/O Lines
488
488
Number of Terminals
672
672
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 488 I/O
4 DEDICATED INPUTS, 488 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA672,26X26,40
BGA672,26X26,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
2 ns
1.78 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
27 mm
27 mm
Base Number Matches
2
2
Pbfree Code
No
Part Package Code
BGA
Pin Count
672
Moisture Sensitivity Level
3
Number of Inputs
480
Number of Logic Cells
16640
Number of Outputs
480
Peak Reflow Temperature (Cel)
220
Technology
CMOS
Compare EP20K400CF672C9N with alternatives
Compare EP20K400CF672I8 with alternatives