EP20K400CF672C7ES vs EP20K400CF672I8 feature comparison

EP20K400CF672C7ES Altera Corporation

Buy Now Datasheet

EP20K400CF672I8 Altera Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description BGA, BGA, BGA672,26X26,40
Pin Count 672 672
Reach Compliance Code unknown compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B672 S-PBGA-B672
JESD-609 Code e1 e0
Length 27 mm 27 mm
Number of Dedicated Inputs 4 4
Number of I/O Lines 488 488
Number of Terminals 672 672
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 488 I/O 4 DEDICATED INPUTS, 488 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA672,26X26,40 BGA672,26X26,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 1.4 ns 1.78 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 2.1 mm 3.5 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 27 mm 27 mm
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 3
Number of Inputs 480
Number of Logic Cells 16640
Number of Outputs 480
Peak Reflow Temperature (Cel) 220
Technology CMOS

Compare EP20K400CF672C7ES with alternatives

Compare EP20K400CF672I8 with alternatives