EP20K400CF672C-8
vs
EP20K400CF672C8N
feature comparison
All Stats
Differences Only
Pbfree Code
No
Yes
Rohs Code
No
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
ALTERA CORP
ALTERA CORP
Part Package Code
BGA
BGA
Package Description
27 X 27 MM, 1 MM PITCH, FBGA-672
BGA,
Pin Count
672
672
Reach Compliance Code
compliant
compliant
JESD-30 Code
S-PBGA-B672
S-PBGA-B672
JESD-609 Code
e0
e1
Length
27 mm
27 mm
Number of Dedicated Inputs
4
4
Number of I/O Lines
488
488
Number of Terminals
672
672
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 488 I/O
4 DEDICATED INPUTS, 488 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Peak Reflow Temperature (Cel)
220
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
1.78 ns
1.78 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.89 V
1.89 V
Supply Voltage-Min
1.71 V
1.71 V
Supply Voltage-Nom
1.8 V
1.8 V
Surface Mount
YES
YES
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
27 mm
27 mm
Base Number Matches
4
1
ECCN Code
3A991.D
HTS Code
8542.39.00.01
Moisture Sensitivity Level
3
Package Equivalence Code
BGA672,26X26,40
Compare EP20K400CF672C-8 with alternatives
Compare EP20K400CF672C8N with alternatives