EP20K200BC356-2 vs EP20K200BC356-3 feature comparison

EP20K200BC356-2 Intel Corporation

Buy Now Datasheet

EP20K200BC356-3 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description LBGA, BGA356,26X26,50 BGA-356
Reach Compliance Code compliant not_compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B356 S-PBGA-B356
JESD-609 Code e0 e0
Length 35 mm 35 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 277 277
Number of Inputs 271 271
Number of Logic Cells 8320 8320
Number of Outputs 271 271
Number of Terminals 356 356
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 277 I/O 4 DEDICATED INPUTS, 277 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA356,26X26,50 BGA356,26X26,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 3 ns 3.6 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.63 mm 1.63 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 35 mm
Base Number Matches 2 2
Pbfree Code No
Part Package Code BGA
Pin Count 356
Peak Reflow Temperature (Cel) 220
Time@Peak Reflow Temperature-Max (s) 20

Compare EP20K200BC356-2 with alternatives

Compare EP20K200BC356-3 with alternatives