EP20K160ETC144-1N vs EP20K160ETC144-1XN feature comparison

EP20K160ETC144-1N Altera Corporation

Buy Now Datasheet

EP20K160ETC144-1XN Altera Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description LFQFP, LFQFP,
Pin Count 144 144
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 160 MHz 160 MHz
JESD-30 Code S-PQFP-G144 S-PQFP-G144
JESD-609 Code e3 e3
Length 20 mm 20 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 88 88
Number of Terminals 144 144
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 88 I/O 4 DEDICATED INPUTS, 88 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LFQFP LFQFP
Package Shape SQUARE SQUARE
Package Style FLATPACK, LOW PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 1.55 ns 1.55 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.6 mm 1.6 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 20 mm 20 mm
Base Number Matches 1 1

Compare EP20K160ETC144-1N with alternatives

Compare EP20K160ETC144-1XN with alternatives