EP20K1500EBC652-2X vs EP20K1500EBC652-3N feature comparison

EP20K1500EBC652-2X Intel Corporation

Buy Now Datasheet

EP20K1500EBC652-3N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA-652 BGA,
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 4 Weeks
Clock Frequency-Max 160 MHz 160 MHz
JESD-30 Code S-PBGA-B652 S-PBGA-B652
JESD-609 Code e0 e1
Length 45 mm 45 mm
Moisture Sensitivity Level 5A
Number of Dedicated Inputs 4 4
Number of I/O Lines 488 488
Number of Inputs 480
Number of Logic Cells 51840
Number of Outputs 480
Number of Terminals 652 652
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 488 I/O 4 DEDICATED INPUTS, 488 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA652,35X35,50 BGA652,35X35,50
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 2.13 ns 2.32 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position BOTTOM BOTTOM
Width 45 mm 45 mm
Base Number Matches 2 2
Pbfree Code Yes
Part Package Code BGA
Pin Count 652

Compare EP20K1500EBC652-2X with alternatives

Compare EP20K1500EBC652-3N with alternatives