EP20K100FC324-2N vs EP20K100QC240-2X feature comparison

EP20K100FC324-2N Altera Corporation

Buy Now Datasheet

EP20K100QC240-2X Intel Corporation

Buy Now Datasheet
Yes
Yes
Transferred Obsolete
ALTERA CORP INTEL CORP
BGA
FINE LINE, BGA-324 ,
324
unknown compliant
3A991.D
8542.39.00.01 8542.39.00.01
S-PBGA-B324
e1
19 mm
3
4
252
246
4160
246
324
85 °C
4 DEDICATED INPUTS, 252 I/O
MACROCELL
PLASTIC/EPOXY
BGA
BGA324,18X18,40
SQUARE
GRID ARRAY
260
LOADABLE PLD
3 ns
Not Qualified
3.5 mm
2.625 V
2.375 V
2.5 V
YES
CMOS
OTHER
TIN SILVER COPPER
BALL
1 mm
BOTTOM
30
19 mm
2 2

Compare EP20K100FC324-2N with alternatives