EP20K100EQC240-2 vs EP20K100EQI240-1X feature comparison

EP20K100EQC240-2 Altera Corporation

Buy Now Datasheet

EP20K100EQI240-1X Altera Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code QFP QFP
Package Description PLASTIC, QFP-240 FQFP, QFP240,1.3SQ,20
Pin Count 240 240
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PQFP-G240 S-PQFP-G240
JESD-609 Code e0 e3
Length 32 mm 32 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 183 183
Number of Inputs 175 175
Number of Logic Cells 4160 4160
Number of Outputs 175 175
Number of Terminals 240 240
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 183 I/O 4 DEDICATED INPUTS, 183 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code FQFP FQFP
Package Equivalence Code QFP240,1.3SQ,20 QFP240,1.3SQ,20
Package Shape SQUARE SQUARE
Package Style FLATPACK, FINE PITCH FLATPACK, FINE PITCH
Peak Reflow Temperature (Cel) 220 220
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 2.02 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 4.1 mm 4.1 mm
Supply Voltage-Max 1.89 V 2.625 V
Supply Voltage-Min 1.71 V 2.375 V
Supply Voltage-Nom 1.8 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Time@Peak Reflow Temperature-Max (s) 20
Width 32 mm 32 mm
Base Number Matches 4 1

Compare EP20K100EQC240-2 with alternatives

Compare EP20K100EQI240-1X with alternatives