EP20K100EQC240-2
vs
EP20K100EQC240-2N
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
ALTERA CORP
|
INTEL CORP
|
Part Package Code |
QFP
|
|
Package Description |
PLASTIC, QFP-240
|
FQFP, QFP240,1.3SQ,20
|
Pin Count |
240
|
|
Reach Compliance Code |
unknown
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-30 Code |
S-PQFP-G240
|
S-PQFP-G240
|
JESD-609 Code |
e0
|
e3
|
Length |
32 mm
|
32 mm
|
Moisture Sensitivity Level |
3
|
3
|
Number of Dedicated Inputs |
4
|
4
|
Number of I/O Lines |
183
|
183
|
Number of Inputs |
175
|
175
|
Number of Logic Cells |
4160
|
4160
|
Number of Outputs |
175
|
175
|
Number of Terminals |
240
|
240
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 183 I/O
|
4 DEDICATED INPUTS, 183 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
FQFP
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
QFP240,1.3SQ,20
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, FINE PITCH
|
Peak Reflow Temperature (Cel) |
220
|
|
Programmable Logic Type |
LOADABLE PLD
|
LOADABLE PLD
|
Propagation Delay |
2.02 ns
|
2.02 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
4.1 mm
|
4.1 mm
|
Supply Voltage-Max |
1.89 V
|
1.89 V
|
Supply Voltage-Min |
1.71 V
|
1.71 V
|
Supply Voltage-Nom |
1.8 V
|
1.8 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
OTHER
|
OTHER
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
20
|
|
Width |
32 mm
|
32 mm
|
Base Number Matches |
4
|
1
|
|
|
|
Compare EP20K100EQC240-2 with alternatives
Compare EP20K100EQC240-2N with alternatives