EP20K100EFC144-1 vs EP20K100EFI144-2X feature comparison

EP20K100EFC144-1 Altera Corporation

Buy Now Datasheet

EP20K100EFI144-2X Intel Corporation

Buy Now Datasheet
Pbfree Code No
Rohs Code No No
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ALTERA CORP INTEL CORP
Part Package Code BGA
Package Description FINE LINE, BGA-144 FINE LINE, BGA-144
Pin Count 144
Reach Compliance Code not_compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 160 MHz
JESD-30 Code S-PBGA-B144 S-PBGA-B144
JESD-609 Code e0 e0
Length 13 mm 13 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 93 93
Number of Inputs 85 85
Number of Logic Cells 4160 4160
Number of Outputs 85 85
Number of Terminals 144 144
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 93 I/O 4 DEDICATED INPUTS, 93 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA LBGA
Package Equivalence Code BGA144,12X12,40 BGA144,12X12,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY, LOW PROFILE
Peak Reflow Temperature (Cel) 235
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 1.73 ns 2.02 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.7 mm 1.7 mm
Supply Voltage-Max 1.89 V 1.89 V
Supply Voltage-Min 1.71 V 1.71 V
Supply Voltage-Nom 1.8 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN LEAD TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Time@Peak Reflow Temperature-Max (s) 20
Width 13 mm 13 mm
Base Number Matches 4 2

Compare EP20K100EFC144-1 with alternatives

Compare EP20K100EFI144-2X with alternatives