EP20K100BC356-3
vs
EP20K100QC240-1N
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
LBGA, BGA356,26X26,50
FQFP,
Reach Compliance Code
compliant
compliant
ECCN Code
3A991.D
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B356
S-PQFP-G240
JESD-609 Code
e0
e3
Length
35 mm
32 mm
Moisture Sensitivity Level
3
3
Number of Dedicated Inputs
4
4
Number of I/O Lines
252
189
Number of Inputs
246
Number of Logic Cells
4160
Number of Outputs
246
Number of Terminals
356
240
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4 DEDICATED INPUTS, 252 I/O
4 DEDICATED INPUTS, 189 I/O
Output Function
MACROCELL
MACROCELL
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LBGA
FQFP
Package Equivalence Code
BGA356,26X26,50
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY, LOW PROFILE
FLATPACK, FINE PITCH
Programmable Logic Type
LOADABLE PLD
LOADABLE PLD
Propagation Delay
3.6 ns
2.5 ns
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.63 mm
4.1 mm
Supply Voltage-Max
2.625 V
2.625 V
Supply Voltage-Min
2.375 V
2.375 V
Supply Voltage-Nom
2.5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN LEAD
MATTE TIN
Terminal Form
BALL
GULL WING
Terminal Pitch
1.27 mm
0.5 mm
Terminal Position
BOTTOM
QUAD
Width
35 mm
32 mm
Base Number Matches
2
2
Compare EP20K100BC356-3 with alternatives
Compare EP20K100QC240-1N with alternatives