EP20K100BC356-2N vs EP20K100FI324-2XV feature comparison

EP20K100BC356-2N Intel Corporation

Buy Now Datasheet

EP20K100FI324-2XV Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description LBGA, BGA356,26X26,50 FINE LINE, BGA-324
Reach Compliance Code compliant compliant
ECCN Code 3A991.D 3A991.D
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B356 S-PBGA-B324
JESD-609 Code e1 e0
Length 35 mm 19 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs 4 4
Number of I/O Lines 252 252
Number of Inputs 246 246
Number of Logic Cells 4160 4160
Number of Outputs 246 246
Number of Terminals 356 324
Operating Temperature-Max 85 °C
Operating Temperature-Min
Organization 4 DEDICATED INPUTS, 252 I/O 4 DEDICATED INPUTS, 252 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LBGA BGA
Package Equivalence Code BGA356,26X26,50 BGA324,18X18,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY, LOW PROFILE GRID ARRAY
Programmable Logic Type LOADABLE PLD LOADABLE PLD
Propagation Delay 3 ns 3 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.63 mm 3.5 mm
Supply Voltage-Max 2.625 V 2.625 V
Supply Voltage-Min 2.375 V 2.375 V
Supply Voltage-Nom 2.5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1.27 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 35 mm 19 mm
Base Number Matches 2 2

Compare EP20K100BC356-2N with alternatives

Compare EP20K100FI324-2XV with alternatives