EP1SGX40GF1020I7ES
vs
EP1SGX40GF1020I7N
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
INTEL CORP
|
INTEL CORP
|
Package Description |
33 X 33 MM, 1 MM PITCH, FBGA-1020
|
33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Clock Frequency-Max |
4.7 MHz
|
4.7 MHz
|
Combinatorial Delay of a CLB-Max |
9.48 ns
|
9.48 ns
|
JESD-30 Code |
S-PBGA-B1020
|
S-PBGA-B1020
|
JESD-609 Code |
e0
|
e1
|
Length |
33 mm
|
33 mm
|
Number of CLBs |
4125
|
4125
|
Number of Inputs |
624
|
624
|
Number of Logic Cells |
41250
|
41250
|
Number of Outputs |
624
|
624
|
Number of Terminals |
1020
|
1020
|
Operating Temperature-Max |
100 °C
|
135 °C
|
Operating Temperature-Min |
-40 °C
|
-65 °C
|
Organization |
4125 CLBS
|
4125 CLBS
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.5 mm
|
3.5 mm
|
Supply Voltage-Max |
1.575 V
|
1.575 V
|
Supply Voltage-Min |
1.425 V
|
1.425 V
|
Supply Voltage-Nom |
1.5 V
|
1.5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Terminal Finish |
TIN LEAD
|
TIN SILVER COPPER
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Width |
33 mm
|
33 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
3A001.A.2.A
|
Package Equivalence Code |
|
BGA1020,32X32,40
|
Temperature Grade |
|
MILITARY
|
|
|
|
Compare EP1SGX40GF1020I7ES with alternatives
Compare EP1SGX40GF1020I7N with alternatives