EP1SGX40GF1020C7N
vs
EP1SGX40DF1020C7
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
33 X 33 MM, 1 MM PITCH, FBGA-1020
33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code
compliant
compliant
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
4 Weeks
Clock Frequency-Max
4.7 MHz
Combinatorial Delay of a CLB-Max
9.48 ns
JESD-30 Code
S-PBGA-B1020
S-PBGA-B1020
JESD-609 Code
e1
e0
Length
33 mm
33 mm
Moisture Sensitivity Level
3
3
Number of CLBs
4697
4697
Number of Inputs
624
638
Number of Logic Cells
41250
41250
Number of Outputs
624
638
Number of Terminals
1020
1020
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
Organization
4125 CLBS
4697 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1020,32X32,40
BGA1020,32X32,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
OTHER
OTHER
Terminal Finish
TIN SILVER COPPER
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
33 mm
33 mm
Base Number Matches
1
3
Compare EP1SGX40GF1020C7N with alternatives
Compare EP1SGX40DF1020C7 with alternatives