EP1SGX40DF1020I6N
vs
EP1SGX40DF1020C6N
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
INTEL CORP
INTEL CORP
Package Description
33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
BGA, BGA1020,32X32,40
Reach Compliance Code
compliant
compliant
ECCN Code
3A001.A.2.A
HTS Code
8542.39.00.01
8542.39.00.01
Factory Lead Time
4 Weeks
Clock Frequency-Max
5.37 MHz
5.37 MHz
Combinatorial Delay of a CLB-Max
8.245 ns
8.245 ns
JESD-30 Code
S-PBGA-B1020
S-PBGA-B1020
JESD-609 Code
e1
e1
Length
33 mm
33 mm
Moisture Sensitivity Level
3
3
Number of CLBs
4697
4697
Number of Inputs
624
624
Number of Logic Cells
41250
41250
Number of Outputs
624
624
Number of Terminals
1020
1020
Operating Temperature-Max
135 °C
85 °C
Operating Temperature-Min
-65 °C
Organization
4125 CLBS
4125 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1020,32X32,40
BGA1020,32X32,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
3.5 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
MILITARY
OTHER
Terminal Finish
TIN SILVER COPPER
TIN SILVER COPPER
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
33 mm
33 mm
Base Number Matches
2
2
Compare EP1SGX40DF1020C6N with alternatives