EP1SGX40DF1020I5ES vs EP1SGX40GF1020I6N feature comparison

EP1SGX40DF1020I5ES Altera Corporation

Buy Now Datasheet

EP1SGX40GF1020I6N Altera Corporation

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ALTERA CORP ALTERA CORP
Part Package Code BGA BGA
Package Description 33 X 33 MM, 1 MM PITCH, FBGA-1020 33 X 33 MM, 1 MM PITCH, LEAD FREE, FBGA-1020
Pin Count 1020 1020
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e1
Length 33 mm 33 mm
Number of Terminals 1020 1020
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN LEAD TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
Base Number Matches 1 1
ECCN Code 3A001.A.2.A
Moisture Sensitivity Level 3
Number of CLBs 4697
Number of Inputs 624
Number of Logic Cells 41250
Number of Outputs 624
Operating Temperature-Max 135 °C
Operating Temperature-Min -65 °C
Organization 4697 CLBS
Package Equivalence Code BGA1020,32X32,40
Peak Reflow Temperature (Cel) 245
Temperature Grade MILITARY
Time@Peak Reflow Temperature-Max (s) 30

Compare EP1SGX40DF1020I5ES with alternatives

Compare EP1SGX40GF1020I6N with alternatives