EP1SGX40DF1020C5N vs EP1SGX40GF1020C6ES feature comparison

EP1SGX40DF1020C5N Intel Corporation

Buy Now Datasheet

EP1SGX40GF1020C6ES Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description BGA, BGA1020,32X32,40 BGA,
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 6 MHz 5.37 MHz
Combinatorial Delay of a CLB-Max 7.49 ns 8.245 ns
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e1 e0
Length 33 mm 33 mm
Moisture Sensitivity Level 3
Number of CLBs 4697
Number of Inputs 624 624
Number of Logic Cells 41250
Number of Outputs 624 624
Number of Terminals 1020 1020
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4125 CLBS 4125 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
Base Number Matches 1 1

Compare EP1SGX40DF1020C5N with alternatives

Compare EP1SGX40GF1020C6ES with alternatives