EP1SGX40DF1020C5N vs EP1SGX40GF1020C5N feature comparison

EP1SGX40DF1020C5N Intel Corporation

Buy Now Datasheet

EP1SGX40GF1020C5N Altera Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description BGA, BGA1020,32X32,40 33 X 33 MM, 1 MM PITCH, FBGA-1020
Reach Compliance Code compliant not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Clock Frequency-Max 6 MHz
Combinatorial Delay of a CLB-Max 7.49 ns
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e1 e1
Length 33 mm 33 mm
Moisture Sensitivity Level 3 3
Number of CLBs 4697 4697
Number of Inputs 624 624
Number of Logic Cells 41250 41250
Number of Outputs 624 624
Number of Terminals 1020 1020
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min
Organization 4125 CLBS 4697 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40 BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade OTHER OTHER
Terminal Finish TIN SILVER COPPER TIN SILVER COPPER
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 1020
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 30

Compare EP1SGX40DF1020C5N with alternatives

Compare EP1SGX40GF1020C5N with alternatives