EP1SGX25FF1020I6 vs EP1SGX25CF1020I7N feature comparison

EP1SGX25FF1020I6 Intel Corporation

Buy Now Datasheet

EP1SGX25CF1020I7N Altera Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer INTEL CORP ALTERA CORP
Package Description 33 X 33 MM, 1 MM PITCH, FBGA-1020 BGA, BGA1020,32X32,40
Reach Compliance Code compliant compliant
ECCN Code 3A001.A.2.A 3A001.A.2.A
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1020 S-PBGA-B1020
JESD-609 Code e0 e1
Length 33 mm 33 mm
Moisture Sensitivity Level 3
Number of CLBs 2852
Number of Inputs 607 607
Number of Logic Cells 25660 25660
Number of Outputs 607 607
Number of Terminals 1020 1020
Operating Temperature-Max 135 °C 135 °C
Operating Temperature-Min -65 °C -65 °C
Organization 2852 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1020,32X32,40 BGA1020,32X32,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Finish TIN LEAD Tin/Silver/Copper (Sn/Ag/Cu)
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 33 mm 33 mm
Base Number Matches 3 1
Pbfree Code Yes
Part Package Code BGA
Pin Count 1020
Peak Reflow Temperature (Cel) 245
Time@Peak Reflow Temperature-Max (s) 40

Compare EP1SGX25FF1020I6 with alternatives

Compare EP1SGX25CF1020I7N with alternatives