EP1S80F1508C7N vs EP1S80F1508I7 feature comparison

EP1S80F1508C7N Intel Corporation

Buy Now Datasheet

EP1S80F1508I7 Intel Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer INTEL CORP INTEL CORP
Package Description BGA, BGA1508,39X39,40 BGA, BGA1508,39X39,40
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
JESD-30 Code S-PBGA-B1508 S-PBGA-B1508
JESD-609 Code e1 e0
Length 40 mm 40 mm
Moisture Sensitivity Level 4 4
Number of CLBs 9191
Number of Inputs 1203 1203
Number of Logic Cells 79040 79040
Number of Outputs 1203 1203
Number of Terminals 1508 1508
Operating Temperature-Max 85 °C 100 °C
Operating Temperature-Min -40 °C
Organization 7904 CLBS 7904 CLBS
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code BGA BGA
Package Equivalence Code BGA1508,39X39,40 BGA1508,39X39,40
Package Shape SQUARE SQUARE
Package Style GRID ARRAY GRID ARRAY
Programmable Logic Type FIELD PROGRAMMABLE GATE ARRAY FIELD PROGRAMMABLE GATE ARRAY
Qualification Status Not Qualified Not Qualified
Seated Height-Max 3.5 mm 3.5 mm
Supply Voltage-Max 1.575 V 1.575 V
Supply Voltage-Min 1.425 V 1.425 V
Supply Voltage-Nom 1.5 V 1.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL EXTENDED
Terminal Finish TIN SILVER COPPER TIN LEAD
Terminal Form BALL BALL
Terminal Pitch 1 mm 1 mm
Terminal Position BOTTOM BOTTOM
Width 40 mm 40 mm
Base Number Matches 2 2

Compare EP1S80F1508C7N with alternatives

Compare EP1S80F1508I7 with alternatives