EP1S80F1508C7
vs
EP1S80F1508I7
feature comparison
All Stats
Differences Only
Rohs Code
No
No
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
INTEL CORP
ALTERA CORP
Package Description
40 X 40 MM, 1 MM PITCH, FBGA-1508
40 X 40 MM, 1 MM PITCH, FBGA-1508
Reach Compliance Code
compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
JESD-30 Code
S-PBGA-B1508
S-PBGA-B1508
JESD-609 Code
e0
e0
Length
40 mm
Moisture Sensitivity Level
4
4
Number of CLBs
9191
Number of Inputs
1203
1238
Number of Logic Cells
79040
79040
Number of Outputs
1203
1238
Number of Terminals
1508
1508
Operating Temperature-Max
85 °C
Operating Temperature-Min
Organization
7904 CLBS
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
BGA
BGA
Package Equivalence Code
BGA1508,39X39,40
BGA1508,39X39,40
Package Shape
SQUARE
SQUARE
Package Style
GRID ARRAY
GRID ARRAY
Programmable Logic Type
FIELD PROGRAMMABLE GATE ARRAY
FIELD PROGRAMMABLE GATE ARRAY
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
3.5 mm
Supply Voltage-Max
1.575 V
1.575 V
Supply Voltage-Min
1.425 V
1.425 V
Supply Voltage-Nom
1.5 V
1.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
COMMERCIAL EXTENDED
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
BALL
BALL
Terminal Pitch
1 mm
1 mm
Terminal Position
BOTTOM
BOTTOM
Width
40 mm
Base Number Matches
3
3
Pbfree Code
No
Part Package Code
BGA
Pin Count
1508
Peak Reflow Temperature (Cel)
220
Time@Peak Reflow Temperature-Max (s)
20
Compare EP1S80F1508C7 with alternatives
Compare EP1S80F1508I7 with alternatives